NXP Semiconductors DEVKIT-COMM Expansion Board

NXP Semiconductors DEVKIT-COMM Expansion Board for Ultra-Reliable MCUs Development Kits is a shield that connects to NXP Ultra-Reliable MCUs Development Kits to enhance the capabilities of the kit. The NXP Semiconductors DEVKIT-COMM Expansion Board supports up to four additional Controller Area Network (CAN) connections and six additional Local Interconnect Network (LIN)/SCI connections.

Features

  • I/O headers for Freedom+ and Arduino
  • LED power indicators
  • -40ºC to +125ºC temperature range

Board Layout

NXP Semiconductors DEVKIT-COMM Expansion Board
Yayınlandı: 2017-02-08 | Güncellenmiş: 2026-07-24