NXP Semiconductors FRDM-33926ESEVM Evaluation Kit
NXP Semiconductors FRDM-33926ESEVM Evaluation Kit provides a development platform that exercises all the functions of the MC33926 H-bridge ICs. This evaluation kit is compatible with NXP's freedom development platform. The NXP FRDM-33926ESEVM kit includes reverse battery protection and a voltage regulator to supply logic-level circuitry. This evaluation kit features test points to allow signal probing and a transient voltage suppressor to handle system-level transients. The FRDM-33926ESEVM kit operates at a 5V to 28V voltage range. This evaluation kit is ideal for use in Electronic Throttle Control (ETC), Exhaust Gas Recirculation (EGR), and turbo flap control.Features
- Compatibility with NXP's Freedom Development Platform
- Built-in voltage regulator to supply logic-level circuitry
- Built-in reverse battery protection
- Test points to allow signal probing
- LEDs to indicate the supply status and direction of the motor
- Transient voltage suppressor to handle system-level transients
Applications
- Electronic throttle control
- Exhaust gas recirculation
- Turbo flap control
- Industrial and medical pumps and motor control
Specifications
- 5V to 28V operating voltage range
- -40°C to +125°C operating temperature range
- 5A threshold current limit
Block Diagram
Board Architecture
Yayınlandı: 2020-06-09
| Güncellenmiş: 2024-10-18