NXP Semiconductors FRDM-KE02Z Kinetis E FRDM Development Platform

NXP Semiconductors FRDM-KE02Z Kinetis E FRDM Development Platform is an evaluation and development tool for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards. The NXP KE02Z FRDM Board (FRDM-KE02Z) features a Kinetis E Series microcontroller KE02Z64VQH2. This MCU is built on the ARM® Cortex™-M0+ core with a 0.18µm process. FRDM-KE02Z includes the NXP open standard embedded serial and debug adapter, OpenSDA. This circuit offers the user several options for serial communications, flash programming, and run-control debugging.

Features

  • MKE02Z64VQH2 MCU - 20MHz, 64KB Flash, 4KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • USB or external power supply options
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measure temperature
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • No tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: ARM standard for embedded debug interface
Yayınlandı: 2019-08-22 | Güncellenmiş: 2025-06-23