NXP Semiconductors FRDM-KW38 Freedom Development Board
NXP Semiconductor FRDM-KW38 Freedom Development Board is a highly configurable and low-power development board that evaluates the KW39A / 38A / 37A / 38Z / 37Z (KW38) wireless microcontrollers (MCUs). The FRDM-KW38 board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities. The board consists of the KW38A device with a 32MHz reference oscillator crystal, RF circuitry (including antenna), and 4-Mbit external serial flash. The board also includes CAN and LIN transceivers and the supporting circuitry in the freedom board form factor. NXP FRDM-KW38 Freedom Development Board is a standalone PCB and supports application development with NXP's BLUETOOTH® Low Energy and generic FSK libraries.USB Dongle
The USB dongle can be used as a wireless sniffer to monitor the wireless communication packets in the targeted network. After installing the required monitoring software, it can be connected to a PC. Alternatively, it can be used as a wireless node with an easy connection to a PC or other USB-enabled device.
Features
- NXP ultra-low-power KW38A wireless MCU supporting BLE and generic FSK
- Fully compliant Bluetooth v5.0 Low Energy
- Reference design area with small-footprint and low-cost RF node
- Single-ended input/output port
- Low count of external components
- Programmable output power from -30dBm to +5dBm at SMA connector when using DC-DC bypass or operating DC-DC in buck mode
- Receiver sensitivity is -100dBm, typical (at 1% PER for 20-byte payload packet) for GFSK applications (250kbps,BT=0.5, and h=0.5) at SMA connector
- Receiver sensitivity is -95dBm (for Bluetooth LE applications) at SMA connector
- Integrated PCB inverted F-type antenna and SMA RF port (requires moving C7 to C8)
- Selectable power sources
- DC-DC converter with buck and bypass operation modes
- 32MHz reference oscillator for RF operation
- 32.768kHz reference oscillator mainly used for RTC operation and RF low-power operation
- 2.4GHz frequency operation (ISM and MBAN)
- 4Mbit (512kB) external serial flash memory for over-the-air programming (OTAP) support
- NXP FXOS8700CQ digital sensor, 3D accelerometer (±2g/±4g/±8g), and 3D magnetometer
- Thermistor circuit to test KW38 ADC module
- Coin cell connector to be able to work using CR2032 coin cell
- Integrated open-standard serial and debug adapter (OpenSDA)
- Cortex 10-pin (0.5) SWD debug port for target MCU
- Cortex 10-pin (0.5) JTAG port for OpenSDA updates
- 1x RGB LED indicator
- 1x red LED indicator
- 2x push-button switches
- NXP TJA1057 high-speed CAN transceiver
- NXP TJA1027 LIN 2.2A/SAE J2602 transceiver
- USB dongle
- Ideal for Bluetooth LE/Generic FSK/802.15.4 sniffer or connection to PC/tablet
- Integrated PCB meander antenna
- RF regulatory certified
- OpenSDA, serial wire debug (SWD), and JTAG debug
- USB Type-A connector
Block Diagram
Additional Resources
Yayınlandı: 2020-05-15
| Güncellenmiş: 2024-12-30