NXP Semiconductors FRDM-MCXE247 Development Board

NXP Semiconductors FRDM-MCXE247 Development Board is a design and evaluation platform based on the NXP MCXE247 microcontroller (MCU). The NXP MCXE247 MCU is based on an Arm® Cortex®-M4F core, running at speeds of up to 112MHz with a 2.70V to 5.5V supply. The FRDM-MCXE247 board consists of one MCXE247 device with a 64Mbit external serial flash (provided by Winbond). The board also features an FXLS8974CFR3 I2C accelerometer sensor, one NMH1000 I2C magnetic switch, three TJA1057GTK/3Z CAN PHY, Ethernet PHY, an RGB LED, push buttons, and an MCU-Link debug probe circuit. The NXP Semiconductors FRDM-MCXE247 board is compatible with the Arduino shield modules, Pmod boards, and mikroBUS. For debugging the MCXE247 MCU, the FRDM-MCXE247 board uses an onboard (OB) debug probe, MCU-Link OB, which is based on the NXP LPC55S16 MCU.

Features

  • Onboard MCXE247VLQ MCU with speeds of up to 112MHz with a 2.70V to 5.5V supply
  • Extendable with multiple shields
    • Arduino
    • MikroBUS
    • PMOD
    • FRDM extensions (NXP shields)
    • FlexIO
  • Onboard sensors and memory
    • FXLS8974CFR3 I2C accelerometer
    • NMH1000 I2C magnetic switch
    • 8MB external flash
    • 64Mbit external serial flash
  • RGB LED, push buttons, and MCU-Link debug probe circuit based on the LPC55S16 MCU
  • Multiple connectivity options
    • 10/100Mbps Ethernet
    • 3x TJA1057GTK/3Z CAN PHY
    • UART, SPI, and I2C
  • Power supply from USB Type-C®
    • Supports both 5V and 3.3V
    • SWD/MCU link for flashing, debugging, and power profiling

Applications

  • Safety appliances
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Heat pumps
    • Boilers
    • Heaters
    • Power tools
  • Energy storage
    • Home energy storage
    • Industrial power storage
    • Mobile energy storage
    • Distributed battery systems
  • Motor control
    • Factory conveyor diverters
    • Industrial automation
    • Robots/drones
    • Electric bike powertrains
    • Unmanned vehicles
    • Hydrolic system control units

Board Layout

Location Circuit - NXP Semiconductors FRDM-MCXE247 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-MCXE247 Development Board
Yayınlandı: 2025-05-14 | Güncellenmiş: 2026-03-03