NXP Semiconductors FRDM-MCXA174 MCU Development Board
NXP Semiconductors FRDM-MCXA174 MCU Development Board is a compact and scalable board for rapid prototyping of MCX A173 and A174 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.
Features
- Microcontroller
- MCX A174 Arm® Cortex®-M33 core up to 180MHz
- Up to 256KB Flash with up to 64KB RAM and with 8KB error correction code (ECC), support for smart direct memory access (SmartDMA), controller area network flexible data-rate (CAN-FD), low-power universal asynchronous receiver/transmitter (LPUART), low-power serial peripheral interface (LPSPI), low-power inter-integrated circuit (LPI2C), and direct memory access (DMA)
- Connectivity
- High-speed (HS) USB Type-C® connectors (onboard MCU-Link debugger)
- Controller area network (CAN)/serial peripheral interface (SPI)/inter-integrated circuit (I2C)/universal asynchronous receiver-transmitter (UART) connector (Arduino®, peripheral module [PMOD]/mikroBUS™)
- Wi-Fi connector (Arduino, PMOD/mikroBUS)
- LCD connector(SmartDMA)
- Debugger
- Onboard MCU-Link debugger with Cortex microcontroller software interface standard – debug access port (CMSIS-DAP)
- Joint test action group (JTAG)/serial wire debug (SWD) connector
- Expansion options
- Arduino header
- FRDM header
- Pmod™ *do not populate (DNP)
- mikroBUS
- SmartDMA/LCD header
- User interface
- RGB user LED
- Reset button
- In-system programming (ISP) button
- Wake-up button
Applications
- Industrial
- Brushless DC Motor (BLDC) control
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Vital signs monitors
- Consumer (air conditioning [AC])
Kit Contents
- FRDM-MCXA174 board hardware assembly
- FRDM-MCXA174 quick start guide
Additional Resources
Block Diagram
Board Layout
Yayınlandı: 2026-02-23
| Güncellenmiş: 2026-02-25