NXP Semiconductors FRDM-STBA-A8961 Sensor Shield Board
NXP Semiconductors FRDM-STBA-A8961 Sensor Shield Board is designed to evaluate and develop the FXLS8961CF 3-Axis accelerometer. The NXP Semiconductors FRDM-STBA-A8961 is a sensor add-on/companion shield board for the FXLS8961AF 3-axis accelerometer for automotive precision inclinometer applications.Features
- Compatible with Arduino® and most NXP Freedom development boards
- Supports I2C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode (normal vs motion detect) and I2C/SPI interface mode
- Support multiple test points on the board
Kit Contents
- FRDM-STBA-A8961 an FXLS8961AF sensor shield board
- Quick Start Guide
Applications
- Bike lean angle detection
- Car alarm
- Door checker
- Inclinometer
- Infotainment
- SmartLock
- Telematics (T-Box)
- Vehicle headlight auto-leveling
- Vital signs monitors
Board Layout
Yayınlandı: 2024-08-29
| Güncellenmiş: 2024-09-05