NXP Semiconductors FS5600 Automotive Buck Regulator & Controllers

NXP Semiconductors FS5600 Automotive Buck Regulator and Controllers integrate a battery-connected DC-DC controller with external FETs and a battery-connected DC-DC converter with internal FETs. The NXP FS5600 provides functional safety features, including independent voltage monitors, a windowed watchdog timer, I/O monitoring via ERRMON and FCCU, and a built-in self-test. The FS5600 is offered in enhanced ASIL B, ASIL B, and QM variations. The enhanced ASIL B version features a challenger watchdog and Logic BIST (LBIST), which may be used to achieve ASIL D functional safety at the system level. Additional safety mechanisms may be needed at the system level for ASIL D compliance.

Features

  • 2x High-voltage buck converters:
    • Buck controller - external FETs - 900mA gate drive current
    • Buck regulator - internal FETs - 3A+ load capability
    • ±2% Output accuracy
    • 250kHz to 3MHz switching frequency
  • High-efficiency PFM mode
  • GPIOs for seamless operation with PF PMICs
  • Rated from -40°C to +150°C TJ
  • 5.0mm x 5.0mm QFN-32
  • AEC-Q100 Grade-1 qualified
  • Safety features:
    • Available in enhanced ASIL B, ASIL B, and QM variations
    • 2x internal and up to 4x high-accuracy external voltage monitors
    • Windowed watchdog timer
    • ERRMON and FCCU monitoring
    • 2x PGOOD and 1x FS0B outputs
    • ABIST and LBIST for latest failure check

Applications

  • Infotainment/cluster/driver awareness
  • Telematics
  • V2X
  • Radar
  • Vision
  • ADAS
  • Sensor fusion

Part Variations

NXP Semiconductors FS5600 Automotive Buck Regulator & Controllers

Variation Options

Chart - NXP Semiconductors FS5600 Automotive Buck Regulator & Controllers

Block Diagram

Block Diagram - NXP Semiconductors FS5600 Automotive Buck Regulator & Controllers

Internal Block Diagram

Block Diagram - NXP Semiconductors FS5600 Automotive Buck Regulator & Controllers
Yayınlandı: 2021-07-06 | Güncellenmiş: 2022-03-11