NXP Semiconductors i.MX 8M Nano UltraLite Evaluation Kit
NXP Semiconductors i.MX 8M Nano UltraLite Evaluation Kit provides a platform for rapid evaluation of the i.MX 8M Nano UltraLite applications processors utilizing 1, 2, or 4x Arm® Cortex®-A53 cores and 1x Cortex-M7 core. The i.MX 8M Nano UltraLite Evaluation Kit features affordable high performance, flexible options for memory and high-speed interfaces, as well as excellent audio capabilities.The NXP i.MX 8M Nano UltraLite Evaluation Kit includes a baseboard and a CPU board (compute module), delivered pre-connected as a single EVK system.
Features
- Compute Module:
- i.MX 8M Nano UltraLite applications processor with up to five cores:
- 4 × Arm Cortex-A53
- 1 × Arm Cortex-M7
- DDR3L 16-bit, 1GB
- eMMC 5.1, 32GB
- QSPI NOR flash, 32MB
- NXP power management IC (PMIC)
- NXP 88W8987 Wi-Fi®/BLUETOOTH® module:
- Wi-Fi 5 (802.11ac) 1x1 DB (2.5/5GHz)
- Bluetooth 5.0
- i.MX 8M Nano UltraLite applications processor with up to five cores:
- Baseboard:
- MicroSD card connector
- Two Type-C connectors:
- Port1 is USB2.0 Type-C connector
- Port2 is the only power supply port
- 1Gbit/s Ethernet
- Mini-SAS MIPI-CSI connector for camera
- USB to serial converter for debug
- Infrared receiver
- LEDs for power indication and general purpose use
- 3.5mm audio jack for amplified speakers
Specifications
- Processor
- i.MX 8M Nano UltraLite applications processor
- 4x Arm Cortex-A53 @ 1.4GHz
- 512KB L2 cache
- 1x Arm Cortex-M7 @ 750MHz
- Memory
- DDR3L x16 w/1GB
- eMMC 5.0/5.1 w/32GB
- SD/MMC connector QSPI w/32MB
- Camera connectors
- MIPI-CSI Camera mini-SAS connector
- Wireless
- NXP 88W8987 Wi-Fi/Bluetooth module:
- Wi-Fi 5 (802.11ac) 1x1DB (2.5/5GHz)
- Bluetooth 5.1
- Onboard chip antenna
- External antenna connector
- NXP 88W8987 Wi-Fi/Bluetooth module:
- Audio
- Audio DAC 24-bit 192kHz stereo
- HP Jack 3.5mm audio connector
- Board expansion connector for audio interfaces
- Connectivity
- 10/100/1000 Ethernet
- USB 3.0 Type C connector
- Debug
- JTAG connector
- UART via USB
- Tools and OS Support
- Linux
- FreeRTOS
Kit Contents
- i.MX 8M Nano UL EVK baseboard and compute module
- Quick start guide
- USB 3.0 Type C to Type A
- USB 2.0 Type A to Type Micro
- USB Type C power supply
Additional Resources
Front Layout
Back Layout
Yayınlandı: 2021-04-15
| Güncellenmiş: 2025-05-12