NXP Semiconductors i.MX 8ULP Crossover Applications Processors

NXP Semiconductors i.MX 8ULP Crossover Applications Processors brings ultra-low power processing and advanced integrated security with EdgeLock® secure enclave to the intelligent edge. EdgeLock secure enclave is pre-configured to simplify complex security implementations. The i.MX 8ULP devices feature NXP’s Energy Flex architecture that combines heterogeneous domain computing, design techniques, and process technology. A dedicated power management subsystem offers more than twenty power mode combinations to deliver exceptional efficiency across various applications.

The NXP Semiconductors i.MX 8ULP applications processors offer up to two Arm® Cortex®-A35 running at 800MHz, an Arm Cortex-M33 core, 3D/2D Graphics Processing Units (GPUs), and a Cadence® Tensilica® Hifi 4 DSP and Fusion DSP for low-power audio/voice and edge AI/ML processing.

Features

  • CPU
    • Up to two Arm® Cortex®-A35 at 800MHz
    • Arm Cortex-M33 at 216MHz
    • Cadence® Tensillica® Hifi 4 DSP at 475MHz for advanced audio, voice, and ML processing and Fusion DSP at 200MHz for low-power voice/sensor hub processing
    • EdgeLock™ secure enclave
    • RISC-V powered Power Management Subsystem (µpower)
  • 896KB total on-chip SRAM memory
  • External memory
    • LPDDR3/LPDDR4/LPDDR4X
    • SPI-NOR
    • SPI-NAN
  • Graphics
    • 3D GPU includes Open GL® ES 3.1, OpenCLTM, and Vulkan®
    • 2D GPU
    • 1x MIPI DSI (4-lane) with PHY with up to 24-bit RGB (DBI/DPI)
    • Color EPD display
  • Connectivity
    • 10/100 Ethernet
    • FlexCAN
  • 1x MIPI CSI (2-lane) display/camera with PHY
  • Packages
    • 9.4mm2 FCCSP
    • 15mm2 MAPBGA
  • -40°C to +85°C/+105°C temperature range

Applications

  • Smart home controls
  • Wearables
  • IoT edge solutions
  • Portable patient monitoring
  • Building automation
  • Portable scanners and printers
  • e-Readers
  • EV wall chargers
  • Medical devices
  • Base station control equipment

Block Diagram

Block Diagram - NXP Semiconductors i.MX 8ULP Crossover Applications Processors
Yayınlandı: 2023-08-01 | Güncellenmiş: 2024-07-24