NXP Semiconductors i.MX RT105S
NXP Semiconductors i.MX RT105S Crossover MCU is an EdgeReady™ solution-specific variant of the i.MX RT1050 family of processors, targeting offline embedded local voice assistant applications. The i.MX RT105S MCU features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and the best real-time response.The i.MX RT105S processor is licensed to run NXP’s turnkey voice assistant software solutions, which may include:
- Phoneme-based speech recognition engine with PC-based modeling tool
- Machine learning audio front end for far-field voice
- Deep learning-based filtering and beamforming
- Acoustic echo cancellation (barge-in)
- Playback processing
- Codecs, media player/streamer
- MQTT, lwIP, TLS (optional)
- Built on FreeRTOS and AWS IoT Core
- All hardware drivers, including Wi-Fi® and BLUETOOTH® (optional)
- Support from MCUXpresso SDK, IDE, and configuration tools
The i.MX RT105S is offered in a 10mm x 10mm 196-ball Molded Array Process Ball Grid Array (MAPBGA) package with a 0.65mm pitch.
Features
- High-performing Arm Cortex-M7
- 3020 CoreMark/1284 DMIPS at 600MHz
- 512MB On-Chip SRAM
- Real-time, low-latency response as low as 20ns
- Low dynamic power with an integrated DC-DC converter
- Low-power run modes at 24MHz
- Advanced multimedia for GUI and enhanced HMI
- 2D graphics acceleration engine
- Parallel camera sensor interface
- LCD display controller (up to WXGA 1366x768)
- 3x I2S for high-performance, multi-channel audio
- Extensive external memory interface options
- NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
- Wireless connectivity
- Wi-Fi, Bluetooth, Bluetooth Low Energy, ZigBee®, and Thread™
- Supported by MCUXpresso SDK, IDE, and config tools
- Package
- Type: MAPBGA-196
- Dimensions: 10mm x 10mm, 0.65mm pitch
Applications
- Smart Home
- Smart lighting, shade, and fan controls
- Smart switches, dimmers, plugs, and outlets
- Thermostats, room air conditioners, and humidifiers/de-humidifiers
- Alarm panels, glass break sensors, smoke, and CO2 detectors
- Set-top boxes, home gateways, and routers
- Garage door openers and access panels
- Smart toys
- Smart Appliances
- White goods (fridge, oven, washer, dryer, cooktop, vent hood, etc.)
- Countertop (microwave, coffee maker, food processor, multicooker, etc.)
- Smart Industrial and Smart Building Applications
- Elevators, vending machines, access control
- Intercom systems
- Advanced human-machine interfaces (HMI)
- Industrial automation and hands-free process control
Yayınlandı: 2021-06-28
| Güncellenmiş: 2022-03-11