NXP Semiconductors i.MX RT1180 Evaluation Kit
NXP Semiconductors i.MX RT1180 Evaluation Kit (MIMXRT1180-EVK) provides a powerful, extendable platform to support most features of the i.MX RT1180 Crossover MCU. Arm® Cortex®-M7 and Arm Cortex-M33 cores power the i.MX RT1180 MCU. Five Ethernet ports are provided for Ethernet/TSN switch, endpoint, and EtherCAT applications. An Arduino UNO site is provided for expansion using NXP or third party shield boards. The board features a high-speed USB debug probe with an easy firmware update option to support MCU-Link.
Features
- MIMXRT1189CVM8C processor
- Arm Cortex-M7 core, operating up to 800MHz
- Arm Cortex-M33 core, operating up to 300MHz
- Board memory
- 64Mbit HyperRAM memory
- 512Mbit SDRAM memory
- 512Mbit Octal Flash
- 128Mbit QSPI Flash
- 4Mbit LPSPI Flash
- Flash daughter card interface
- TF socket for SD card
- Connectivity
- 3x Ethernet (10/100/1000M) connectors for TSN switch
- 2x Ethernet (10/100M) connectors for EtherCAT, TSN switch, and endpoint
- 2x Micro-USB OTG connectors
- M.2 connector
- 2x CAN transceivers
- ARDUINO interface
- Gigabit Ethernet MAC interfaces
- All-in-one board design
- Audio
- Audio codec
- 8CH-DMIC extension
- 3.5mm audio headphone jack
- External speaker connection
- SPDIF connector
- Debug capabilities
- JTAG connector
- Onboard MCU-Link debugger
- Sensors
- 3-axis FXLS8974CFR3 MEMS accelerometer sensor for I2C
- LSM6DSOXTR 3D accelerometer and 3D gyroscope for I3C
- AMC1106M05DWV Delta-Sigma ADC Modulator for SINC
- MCUXpresso software and tools
- IAR Embedded Workbench® IDE
- Keil® IDE
Applications
- Industrial
- AC/servo drives
- Building and factory automation
- Industrial gateways
- IO-Link Master
- Metering
- Motion control and robotics
- Motor drives
- Network companions
- Programmable logic controllers
- Remote I/O
- Automotive
- Automotive networking
- Gateways
Kit Contents
- MIMXRT1180-EVK board
- 1x USB Type-A to micro-B cable
- 1x power adapter - 100/240V input, 5V, 4A output
- Quick Start Guide (QSG)
Resources
Block Diagram
Top View Connectors
Bottom View Connectors
Top View Jumpers
LEDs, Switches, & Pushbuttons
Yayınlandı: 2025-11-17
| Güncellenmiş: 2025-11-20