NXP Semiconductors Arduino® Interposer Board (IMX8MMINI-IARD)
NXP Semiconductors Arduino® Interposer Board (IMX8MMINI-IARD) is designed to add Arduino® compatibility to the i.MX 8M Mini Evaluation Kit (8MMINILPD4-EVKB). The IMX8MMINI-IARD Interposer Board connects to the 40-pin dual-row pin header connector (J1003) on the i.MX 8M Mini EVKB. The Interposer Board features Arduino UNO shield connectors, enabling the user to connect a wide range of Arduino-compatible boards and devices to the i.MX 8M Mini EVKB.The NXP Semiconductors IMX8MMINI-IARD Interposer Board features a -40ºC to +125ºC operating temperature range. The Interposer Board does not require a separate power source.
Features
- Provides Arduino compatibility to the i.MX 8M Mini Evaluation Kit (8MMINILPD4-EVKB)
- Arduino UNO pin-out compatible with expansion shield support
- Arduino R3 pin-out compatible
- -40ºC to +125ºC operating temperature range
Videos
Resources
Yayınlandı: 2021-10-21
| Güncellenmiş: 2022-08-31