NXP Semiconductors KITFS84AUTEVM Evaluation Board

NXP Semiconductors KITFS84AUTEVM Evaluation Board is used to evaluate the FS84 QFN48EP devices, targeting 12V automotive applications. The kit is connected to the FlexGUI software. This allows modification of the registers and developing a one-time programming (OTP) configuration. Then, the FS84 QFN48EP chip on the board is programmed. This offers flexibility to configure the OTP for application needs. The OTP can be burned 3 times.

Features

  • VBAT power supply connectors (Jack and Phoenix)
  • VPRE output 3.3V, 4.1V, and 5V
  • VBUCK1
  • VBUCK3
  • VBOOST 5.0V or 5.74V, up to 400mA
  • LDO1 and LDO2, from 1.1V to 5V, up to 400mA
  • Ignition key switch
  • FS0B external safety pin
  • Embedded USB connection for easy connection to software GUI (access to SPI bus, IOs, RSTB, FS0B, INTB, Debug, MUX_OUT, regulators)
  • LEDs indicating signal or regulator status
  • Supporting OTP fuse capabilities
  • USB connection for register access, OTP emulation, and fuse
Yayınlandı: 2021-05-04 | Güncellenmiş: 2022-03-11