NXP Semiconductors KITPF51SKTEVM Evaluation Board
NXP Semiconductors KITPF51SKTEVM Evaluation Board enables easy evaluation and development of the PF51x3 power management IC family, designed for low-voltage automotive applications up to 5V. The user can operate the evaluation module in standalone mode or via its USB interface. The user can manage all I2C commands using NXP's intuitive GUI software.
The socketed board supports one-time programmable (OTP) programming per device. Debug mode also allows the user to test multiple configuration settings before final OTP programming.
Features
- Connectivity
- FRDM-KL25Z board allows USB connection for easy connection to software GUI (I2C, IOs, Safety outputs, Debug, AMUX, regulators), USB connection for register access, debug mode, and programming
- Power Management
- BUCK1: 0.5V to 3.3V, 3.5A (Single/Multi phase)
- BUCK2: 0.5V to 3.3V, 3.5A (Single/Multi phase)
- BUCK2: 0.5V to 3.3V, 3.5A (Single/Multi phase)
- LDO1: 0.75V to 3.3V, 0.2A
- LDO2: 0.75V to 3.3V, 0.5A
- Components include LEDs that indicate signal or regulator status
- Support
- Debug mode access
- OTP fuse programming
- Connectors allowing easy access to digital signals
Applications
- Automotive
- Automotive high-performance computing
- Automotive radar solutions
- Two-wheeler digital connected cluster
- Industrial
- Automotive and industrial vision systems
- eCockpit
Kit Contents
- Assembled and tested evaluation board in an antistatic bag
- An assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller board in an antistatic bag
- Quick start guide
- A 3.0 ft USB-STD A to USB Type-C® mini cable
- Jumpers mounted onboard
Block Diagram
Block Diagram
Yayınlandı: 2026-06-05
| Güncellenmiş: 2026-06-25