NXP Semiconductors LPC43Sx Arm Cortex MCUs
NXP Semiconductors LPC43Sx 32-bit Arm® Cortex®-M4 based microcontrollers feature an Arm Cortex-M0 coprocessor, up to 264kB of SRAM, advanced configurable peripherals such as the State Configurable Timer/PWM (SCTimer/PWM) and the Serial General-Purpose I/O (SGPIO) interface, two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.The design allows NXP LPC4350/30/20/10 to operate at CPU frequencies of up to 204MHz. The Arm Cortex-M4 provides a next-generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The Arm Cortex-M4 CPU includes a 3-stage pipeline. The Harvard architecture provides separate local instruction and data buses as well as a third bus for peripherals. An internal prefetch unit supports speculative branching. The Arm Cortex-M4 supports single-cycle digital signal processing and SIMD instructions.
A hardware floating-point processor is integrated into the core. The Arm Cortex-M0 coprocessor is an energy-efficient and easy-to-use 32-bit core which is code- and tool-compatible with the Cortex-M4 core. The Cortex-M0 coprocessor delivers up to 204MHz performance with a simple instruction set and reduced code size.
Features
- Cortex-M4 processor core
- Arm Cortex-M4 processor, running at frequencies of up to 204MHz
- Arm Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions
- Arm Cortex-M4 built-in Nested Vectored Interrupt Controller (NVIC)
- Hardware floating-point unit
- Non-maskable Interrupt (NMI) input
- JTAG and Serial Wire Debug (SWD), serial trace, eight breakpoints, and four watchpoints
- Enhanced Trace Module (ETM) and Enhanced Trace Buffer (ETB) support
- System tick timer
- Cortex-M0 processor core
- Arm Cortex-M0 coprocessor capable of off-loading the main Arm Cortex-M4 application processor
- Running at frequencies of up to 204MHz
- JTAG and built-in NVIC
- On-chip memory
- Up to 264kB SRAM for code and data use
- Multiple SRAM blocks with separate bus access
- 64kB ROM containing boot code and on-chip software drivers
- 64bit + 256 bit general-purpose One-Time Programmable (OTP) memory
- Clock generation unit
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC (IRC) oscillator trimmed to 1.5% accuracy over temperature and voltage
Applications
- Motor control
- Power management
- White goods
- RFID readers
- e-Metering
- Embedded audio applications
- Industrial automation
Block Diagram
| Parça Numarası | Veri Sayfası | Veri RAM Boyutu | G/Ç sayısı | Paket / Kasa |
|---|---|---|---|---|
| LPC43S67JET256E | ![]() |
154 kB | 164 I/O | LBGA-256 |
| LPC43S37JET100E | ![]() |
136 kB | 49 I/O | TFBGA-100 |
| LPC43S30FBD144E | ![]() |
264 kB | 83 I/O | LQFP-144 |
| LPC43S50FET256,551 | ![]() |
264 kB | 164 I/O | LBGA-256 |
| LPC43S50FET180E | ![]() |
264 kB | 118 I/O | TFBGA-180 |
| LPC43S37JBD144E | ![]() |
136 kB | 83 I/O | LQFP-144 |
| LPC43S20FBD144E | ![]() |
264 kB | 83 I/O | LQFP-144 |
| LPC43S57JBD208E | ![]() |
136 kB | 142 I/O | LQFP-208 |
| LPC43S57JET256E | ![]() |
136 kB | 164 I/O | LBGA-256 |
| LPC43S30FET256E | ![]() |
264 kB | 164 I/O | LBGA-256 |