NXP Semiconductors Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs
NXP Semiconductors LPC86x 32-bit Arm® Cortex®-M0+ MCUs are fully compatible with the Cortex-M architecture and instruction set, allowing seamless integration into existing projects. The NXP Semiconductors MCUs can efficiently handle 32-bit data, requiring less code, memory, and 30% less dynamic power. The LPC86x series outperforms 8- and 16-bit MCUs, making it an ideal solution for power-sensitive applications.Features
- Ultra-low-power Arm Cortex-M0+ core
- Fully compatible with Arm Cortex-M architecture and instruction set
- Efficient handling of 32-bit data
- Requires less code and memory
- 30% less dynamic power consumption
- Outperforms 8- and 16-bit MCUs in power efficiency
Applications
- Communications interface for wireless protocols
- Human-machine interface (HMI)
- IoT end nodes
- Sensor gateways
Block Diagram
Videos
Yayınlandı: 2023-04-26
| Güncellenmiş: 2023-09-27