NXP Semiconductors LPCXpresso860-MAX Development Board for LPC860 MCU
NXP Semiconductors LPCXpresso860-MAX Development Board for LPC860 MCU evaluates the LPC800 Series MCUs. The NXP Semiconductors LPC800 MCUs are fully compatible with the Arm® Cortex®-M architecture and instruction set, allowing seamless integration into existing projects. The LPC86x Board provides a powerful, flexible development system for Arm Cortex-M0+ MCUs.Features
- Used to evaluate the LPC800 Series MCUs
- LPC800 MCUs are fully compatible with the Cortex-M architecture and instruction set
- Board allows seamless integration into existing projects
- LPC86x Board provides a powerful and flexible development system for Cortex-M0+-based MCUs
Overview
Yayınlandı: 2023-04-26
| Güncellenmiş: 2023-09-25