NXP Semiconductors LPCXpresso55S36 Development Board
NXP Semiconductors LPCXpresso55S36 Development Board provides a powerful, extendable platform for evaluating the LPC5536 Microcontroller (MCU). This development board features a high-speed USB debug probe based on easy firmware update options. The board is compatible with the Arduino UNO R3 and Mikroe click boards. This LPCXpresso55S36 board is lead-free and RoHS-compliant. The board is used with a wide range of development tools, including NXP MCUXpresso IDE, Keil µVision, and IAR embedded workbench.Features
- High-speed USB, MCU-link debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- Hardware support for external debug probe or external debug target
- MikroEletronika click expansion option
- LPCXpresso-V3 expansion connectors, compatible with Arduino UNO R3
- PMod-compatible expansion/host connector
- RGB user LED, plus reset, ISP, wake, and user buttons
- I2C, UART and SPI port, CAN-FD transceiver, and D-sub connector compatible with PCAN-USB FD adapter
- Lead-free
- RoHS compliance
Block Diagram
LPCXpresso55S36 Connectors, Push buttons, and LEDs
Additional Resource
Yayınlandı: 2023-08-30
| Güncellenmiş: 2023-09-11