NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers

NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control. 

The 56800E core is based on a dual Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C compilers to enable rapid development of optimized control applications.

Features

  • DSP and MCU functionality in a unified, C-efficient architecture
  • Based on the 16-bit 56800E DSC core
  • 12KB to 512KB Flash
  • 2KB to 32KB SRAM
  • 32MHz to 60MHz
  • Integrated peripheral set improves performance while reducing external component count and overall costs
    • Up to 2 Serial Peripheral Interfaces (SPI)
    • Up to 2 Controller Area Network (CAN) Interfaces
    • Up to 24-Channel Analog-to-Digital Converter (ADC)
  • Includes sophisticated power management features
  • Allows for straightforward generation of efficient, compact DSP and control code
  • Wide range of development tools simplify and accelerate time-to-market
  • Package options
    • 28-pin SOIC
    • 32, 44, 48, 64, 128, 144, and 160-pin LQFP

Applications

  • Consumer
    • Refrigerators
    • Room Air Conditioning Systems
    • Cooking Products
    • Dishwashers
  • Industrial
    • Off-Grid Solar Power Inverters
    • Commercial Solar Power Inverters
    • Residential Solar Power Inverters
    • Ambient Lighting Control
    • Power Supplies
    • Instrumentation
  • Medical/Healthcare
    • Hearing Aids
    • Ultrasound
  • Motor Control
    • Brushless DC (BLDC) Motors
    • Switched Reluctance Motors
    • Stepper Motors
    • Permanent Magnet Synchronous Motors
    • AC Induction Motors
View Results ( 55 ) Page
Parça Numarası Veri Sayfası Açıklama
MC56F8246VLF MC56F8246VLF Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC DSC 48 LQFP 48K FL
MC56F8257VLH MC56F8257VLH Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC DSC 64 LQFP 64K FL
MC56F8247VLH MC56F8247VLH Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC DSC 64 LQFP 48K FL
MC56F8037VLHR MC56F8037VLHR Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT DSPHC
MC56F8345VFGE MC56F8345VFGE Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT HYBRID CONTROLLER
MC56F8023VLC MC56F8023VLC Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT DSPHC
MC56F8013VFAER2 MC56F8013VFAER2 Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT DSPHC ANGUILLA
MC56F8014VFAE MC56F8014VFAE Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT DSPHC BAHAMAS
MC56F8033VLC MC56F8033VLC Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT DSPHC 64KB
MC56F8357MPYE MC56F8357MPYE Veri Sayfası Dijital Sinyal İşlemciler ve Denetleyiciler - DSP, DSC 16 BIT HYBRID CONTROLLER
Yayınlandı: 2011-06-29 | Güncellenmiş: 2025-06-24