- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- NXP Semiconductors
- Microcontrollers & DSCs - NXP Semiconductors
NXP Semiconductors Microcontrollers & DSCs
NXP is changing the embedded landscape with industry-leading microcontrollers, including the latest 32-bit Cortex™-M0, Cortex™-M3, and Cortex™-M4 product families. Plus, an easy migration path is offered within NXP's microcontroller families that are pin- and software-compatible. When designers choose NXP, they get more than just one solution; they get a whole range of options for supporting their entire product line, now and in the future.Featured Products
NXP Semiconductors LPC11xx Arm Cortex-M0 Microcontrollers
Scalable, entry-level 32-bit Microcontrollers (MCUs) based on Arm Cortex-M0 Cores.
NXP Semiconductors LPC11Cxx Cortex™-M0 Microcontrollers
Cortex™-M0 32-bit MCUs featuring on-chip CAN and CANopen drivers.
NXP Semiconductors LPC11C22 / LPC11C24 Cortex-M0 MCUs
Low power Cortex-M0 MCUs with integrated CAN transceiver.
NXP Semiconductors LPCXpresso Development Platform
Development tools featuring NXP LPC Arm® Cortex® MCUs, designed for simplicity and ease of use.
NXP Semiconductors LPC1200 ARM Cortex-M0™ Microcontrollers
Energy-efficient Cortex-M0™ core and up to 128KB Flash and 8KB SRAM.
NXP Semiconductors LPC1700 Microcontrollers
Low-Power Cortex-M3 based microcontrollers with Ethernet, USB, CAN, and 12-bit ADC.
NXP Semiconductors OM13066 LPCXpresso LPC11U24 Board
An extended variant of the LPCXpresso V1 board designed for evaluation of the LPC11U24FBD64.
NXP Semiconductors LPC1778 & LPC1788 32-bit Microcontrollers
Cortex-M3 MCUs with 512kB of Flash memory, 96kB of data memory. and up to 165 GPIOs.
NXP Semiconductors LPC18xx 32-Bit ARM Cortex™-M3 MCUs
Fastest Cortex™-M3 MCUs with frequencies up to 180MHz.
NXP Semiconductors LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs
Features the world's first asymmetrical dual-core DSC architecture.
NXP Semiconductors LPC24xx ARM7-based MCUs
ARM7 MCU with Ethernet, USB OTG, CAN, and optional LCD controller.
NXP Semiconductors LPC32x0 ARM9™ Microcontroller
Built around 90nm, 208 MHz CPU core, and VFP coprocessor for high performance.
- NXP Semiconductors