NXP Semiconductors MCX N Series Microcontrollers

NXP Semiconductors MCX N Series Microcontrollers are high-performance, low-power microcontrollers with intelligent peripherals and accelerators that provide multitasking capabilities and high performance. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. The low-power cache enhances system performance, while the dual-bank flash and full ECC RAM support system ensure safety and offer an extra layer of protection and assurance. These secure MCUs include our EdgeLock® Secure Enclave, Core Profile, offering a secure-by-design approach, secure boot with an immutable root of trust, and hardware-accelerated cryptography.

Features

  • Performance
    • Dual CM33 150MHz
    • DSP, NPU
  • Intelligent peripherals
    • Flexcomm, FlexIO, FlexPWM, FlexSPI
    • Touch, motor control, analog
  • Advanced security
    • Crypto, tamper-detect
    • Life-cycle management
  • Power and operation
    • Buck DC-DC, Core LDO, other LDOs
    • Separate AO domain on VBAT pin
    • Operating voltage of 1.71V to 3.6V
    • -40°C to +105°C temperature range
    • 1.71V to 3.6V IOs
  • Package options
    • 9mm x 9mm x 0.86mm, 0.5mm pitch (VFBGA184)
    • 14mm x 14mm x 1.4mm, 0.5mm pitch (HLQFP100)

Applications

  • Power and energy
  • Factory automation
  • Building control
  • Medical equipment
  • Control and security
  • Smart appliances
  • Voice-enabled IoT devices
  • Home entertainment
  • Health and fitness
  • Industrial/consumer HMI
  • Handheld devices
  • Power tools

Videos

MCX Block Diagram

Block Diagram - NXP Semiconductors MCX N Series Microcontrollers

MCX N Block Diagram

Block Diagram - NXP Semiconductors MCX N Series Microcontrollers
Yayınlandı: 2022-06-20 | Güncellenmiş: 2026-01-20