NXP Semiconductors MCX W23 Wireless Microcontrollers

NXP Semiconductors MCX W23 Wireless Microcontrollers supply connectivity solutions for IoT applications. The MCX W23 is a highly integrated, single-chip, ultra-low-power BLUETOOTH® Low Energy 5.3 wireless transceiver with embedded microcontroller and Flash. By implementing the integrated ultra-low-power radio and Flash, the MCX W23 delivers an extended battery lifetime. The device provides a cost-effective solution within a small area needed for body-worn/battery-powered sensors and actuator applications.

Enabled with the flexible buck and boost option of the DC-DC converter, the MCX W23 operates directly from an extensive range of batteries.

The MCX W23, focused on advanced security, is part of the Certified Edgelock Assurance program (SESIP Level 2/PSA Level 2).

Features

  • Application processor
    • Arm® Cortex®–M33F
    • With TrustZone® running up to 32MHz
    • Up to 1MB Flash memory
    • Up to 128KB RAM
    • 256KB ROM
    • 16KB data RAM and 512bytes sequencer RAM
  • Boot modes
    • Autonomous boot from Flash
    • In-system programming (ISP)
    • Secure bootloader
  • General
    • <6.56mm2 with 37 bumps WLCSP package
    • QFN package at 5mm x 5mm with 40-pins
    • Low number of external passive components
    • Operating temperature of -40°C to +85°C
  • Interfaces
    • Three FlexComm interfaces can be selected by software to be a USART, SPI, or I2C interface
    • SPIFI with XIP feature uses up to four data lines to access off-chip SPI/DSPI/QSPI Flash memory
    • Up to 23 GPIOs
  • Power modes
    • MCXW23xB
      • High-voltage supply mode (HV_SM) for 3V battery support using integrated buck DC-DC converter
      • External regulated supply mode (XR_SM) for PMIC support (bypassing the integrated DC-DC converter)
    • MCXW23xA
      • Low-voltage supply mode (LV_SM) for 1.5V battery support using integrated boost DC-DC converter
  • Part of the NXP Product Longevity program, ensuring a stable supply of products for embedded designs
  • RF
    • A 2.4GHz RF transceiver supporting Bluetooth Low Energy 5.3
    • Sensitivity -94dBm in Bluetooth Low Energy 2Mbps
    • Sensitivity -97dBm in Bluetooth Low Energy 1Mbps
    • Sensitivity -100dBm in Bluetooth Low Energy 500kbps
    • Sensitivity -102dBm in Bluetooth Low Energy 125kbps
    • Flexible RF transmitter level configurability:
      • TX mode 1 (TXM1) with a range from -31dBm to +2dBm when VDD_RF exceeds 1.1V
      • TX mode 2 (TXM2) with a range from -28dBm to +6dBm when VDD_RF exceeds 1.7V
  • Security
    • AES-256 encryption/decryption engine with PUF keys
    • Secure hash algorithm (SHA1 and SHA2-256)
    • PUF silicon fingerprint
    • PRINCE encryption module
    • Secure GPIO
    • True random number generator (TRNG) compliant with NIST SP 800-90B, NIST SP 800-22
  • Timers
    • 32-bit real-time clock (RTC) with 1s resolution running in the always-on power domain
    • An additional timer in the RTC can be used for wake-up from all low-power modes with 1ms resolution
  • MCUXpresso Developer Experience
    • MCUXpresso ecosystem support
    • Support VSCODE with the MCUXpresso plugin
    • Pin, clock, peripheral, security, and memory config tools
    • Security programming and provisioning tools
    • Software development kit (SDK) connectivity stack and examples available via GitHub

Applications

  • Industrial
  • Access control
  • Appliances
  • Companion chip for UWB tracking tags and localization applications
  • Continuous Glucose Monitoring (CGM)
  • Control panels
  • Lighting
  • Patient monitor
  • Respiratory care
  • Sensors
  • Smart inhaler
  • Vital signs monitors
  • Window coverings

Block Diagram

Block Diagram - NXP Semiconductors MCX W23 Wireless Microcontrollers
Yayınlandı: 2025-07-08 | Güncellenmiş: 2026-07-28