NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board
NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board provides a powerful and extendable platform for evaluation and prototyping with the i.MX RT700 series crossover microcontrollers (MCUs). These MCUs feature dual Arm® Cortex®-M33 cores, Cadence DSP cores, and a GPU core, utilizing the MCUXpresso suite of software and tools. Arduino® UNO, M.2, PMod®, microphone, and display connectors enable flexible expansion options, with off-the-shelf LCD panels for wearable and other applications requiring high-performance HMI solutions. The NXP Semiconductors MIMXRT700-EVK features a high-speed USB debug probe with easy firmware update options, supporting CMSIS-DSP or a special version of J-link LITE from SEGGER.
Features
- Processor
- Compute Cortex-M33 running up to 325MHz
- Sense Cortex-M33 running up to 250MHz
- Compute Cadence HiFi4 DSP running up to 325MHz
- Sense Cadence HiFi1 DSP running up to 250MHz
- Internal SRAM (7.5MB)
- Board memory
- Macronix octal SPI Flash (64MB)/Winbond QSPI Flash (64MB)
- Macronix octal SPI Flash (64MB)/Winbond HyperRAM 16-bit (512MB)
- Winbond HyperRAM 16-bit (512MB)
- SanDisk eMMC (16GB)
- Expansion connectors
- Arduino expansion
- PMOD expansion
- Mikroe Click expansion
- Expansion connector for an 8-channel microphone board
- I3C header
- Flexcomm header
- FlexIO display header, which enables the user to connect an optional TFT Proto 5” CAPACITIVE from MikroElektronika (5” display board with capacitive touch)
- FlexIO camera header, which enables the user to connect and optional OV7675 camera
- MIPI display connectors, which enable the user to connect to optional MIPI displays available from NXP
- Debug capabilities
- 10-pin and 20-pin SWD connectors supporting external debug/trace probes
- Onboard debug probe with VCOM and CMSIS-DAP or J-link firmware options
- User interface
- Reset and user buttons for easy testing of software functionality
- User LEDs
- Boot switch
- Connectivity
- High-speed eUSB native connectors
- High-speed USB port with micro-A/B connector for the host or device functionality
- SD card slot
- Audio
- Audio codec with stereo line out/headphone jack and mic in
- Digital mics
- Analog mics
- DMIC expansion connector supporting up to eight DMICs
- External audio card connector
Applications
- Consumer
- Hearables
- Small and medium appliances
- Smart speakers
- Soundbars
- Industrial
- Building security and surveillance
- Industrial HMI
- Smart locks
Block Diagram
Board Layout
Yayınlandı: 2025-11-14
| Güncellenmiş: 2025-11-24