NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design

NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design (MPC5748G-GW-RDB) is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure Over-the-Air (OTA) management and Functional Safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the NXP MPC5748G-GW-RDB offers up to three e200 cores, a Hardware Security Module (HSM), several communication interfaces, and flexible memory options.

Features

  • As A-sample like central gateway ECU with MPC5748G (LQFP-176) onboard
  • Support for multi-channel Automotive Ethernet and CAN FD
  • Support for secure OTA management with 4GB eMMC onboard
  • Interfaces
    • 4x 100Base-T1 Ethernet
    • 1x 100Base-TX Ethernet for Diagnosis (DoIP) / Software Update
    • 8x CAN/CAN FD (up to 5 Mbps)
    • 2x FlexLIN / 1x RS232
    • 3x PWM / 2x Analog Inputs / 2x High-side Switch Out
    • JTAG Debug
  • Functional Safety
    • ASIL-D Safety power SBC
    • ASIL-B S32K144 as sub-MCU
    • ASIL-A SJA1105Q 5-ports Ethernet Switch
    • Fault management and reset logic circuits
  • Software Support
    • S32 Design Studio and Software Development Kit
    • AUTOSAR OS and MCAL
    • Supports secure OTA with 4GB eMMC onboard
    • Runtime Software:
      • Flash and EEPROM driver
      • Software core self-test
    • Compiler: Green Hills, Wind River, High Tec
    • Debugger: Lauterbach, iSystem, PLS, Green Hills, P&E

Hardware Features

  • MPC5748G Automotive Microcontroller
    • AEC-Q100, Grade 2
    • ISO 26262 ASIL B Functional Safety
    • Processors (2x) Power Architecture®
    • e200z4 at 160MHz(1x) Power Architecture®
    • e200z2 at 80MHz
    • 6MB embedded flash, 768KB SRAM
    • 8x CAN FD (12x w/SPI expansion)
    • 2x AVB Ethernet (w/switch)
    • 2x FlexRay, 7x LIN
    • Embedded Hardware Security
    • Module (HSM) Supports SHE and EVITA standards
  • Optional S32K144 Automotive Microcontroller
    • Monitor MCU, raises ASIL level
    • ISO 26262 ASIL B Functional Safety
  • Power SBC FS6522
    • ISO 26262 ASIL D Functional Safety
    • Configurable and programmable outputs to power the core processor and a wide range of peripherals
  • TJA1100 and TJA1102 Ethernet PHY
    • Fully automotive qualified, 100Mbps OABR PHY
    • Robust automotive grade EMC/ESD
  • TJA1043 and TJA1044GT CAN PHY
    • Supports up to 5Mbps CAN FD
    • Sleep and Wakeup Function
  • SJA1105Q AEC-Q100 Grade 2 Ethernet Switch
    • 5 ports, Layer 2 store, and forward switch
    • Configurable as MII, RMII, RGMII
    • Supports AVB, TSN, and Deterministic Ethernet
    • Port mirroring and VLAN

Board Layout

NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design

Block Diagram

Block Diagram - NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design

Accessories

The MPC5748G-GW-CBL Cable is recommended for linking the to MATEnet, UTP, and other common single line wires.

Yayınlandı: 2019-12-04 | Güncellenmiş: 2023-10-19