NXP Semiconductors MPx5004 Integrated Silicon Pressure Sensor

NXP MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. NXP MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.

Features

  • Temperature Compensated from 10°C to 60°C
  • Available in Gauge Surface Mount (SMT) Configuration
  • Durable Thermoplastic (PPS) Package

Applications

  • Washing Machine Water Level
  • Ideally Suited for Microprocessor or Microcontroller-Based Systems

Block Diagram

Block Diagram - NXP Semiconductors MPx5004 Integrated Silicon Pressure Sensor
Yayınlandı: 2009-12-16 | Güncellenmiş: 2022-03-11