NXP Semiconductors MPX5700 Series Piezoresistive Transducers
NXP Semiconductor MPX5700 Series Piezoresistive Transducers are monolithic silicon pressure sensors designed for applications employing a microcontroller or microprocessor with A/D inputs. The MPX5700 Transducers combine advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.Features
- 2.5% Maximum Error over 0° to 85°C
- Ideally Suited for Microprocessor or Microcontroller-Based Systems
- Available in Absolute, Differential, and Gauge Configurations
- Patented Silicon Shear Stress Strain Gauge
- Durable Epoxy Unibody Element
Comparison Chart
Package Options
Schematic
Yayınlandı: 2014-04-08
| Güncellenmiş: 2022-03-11