NXP Semiconductors MR-VMU-RT1176 Vehicle Management Unit
NXP Semiconductors MR-VMU-RT1176 Vehicle Management Unit is a lightweight, compact vehicle management controller solution developed for mobile robotics. The device includes an integrated inertial measurement unit (IMU), control and networking interfaces, and a PX4 V6X standard-compliant form factor. The controller is extensible via the NXP mobile robotics ecosystem, delivering robust compatibility. The NXP MR-VMU-RT1176 Vehicle Management Unit provides open-source support through Zephyr RTOS, Cognipilot, NuttX, and PX4. The compute module and carrier board feature a modular architecture. Furthermore, the device has a high-performance dual-core 1GHz Cortex-M7/M4 processor (i.MX RT1176 crossover MCU).
Features
- Proven business-friendly open source software with available enterprise support: PX4, QGroundControl
- Zephyr + Cognipilot supporting real-time vehicle control rovers, AGV, and other robots
- Airframes: FMU configuration supporting quadcopters, hexacopters, VTOL
- Open and flexible development - suitable for bare bones or other vehicle stacks, add a companion computer with vision such as NavQPlus and peripherals such as GPS, RTK-GPS, UWB, telemetry radios, LTE, BLUETOOTH® low energy, radar, ultrasonic, and lidar.
- Triple CAN-FD with Signal improvement CAN Phys (SIC)
- High-bandwidth automotive two-wire 100Base-T1 Ethernet
- RC radio S-BUS interface, Bidirectional D-Shot PWM supported
- USB-C®, I2C, SPI, Dual GPS, interfaces
- Multiple UARTS for telemetry radios and console
- 12 PWM outputs
- RC radio interface with D-Shot
- PX4 V6X-RT (V6X) compliant form factor
Applications
- Industrial automation
- Real-time controller
- Motor driver control
- Robotics, UAVs
- Factory automation
- Other systems
- Agricultural equipment
- Data loggers -vibrational analysis
- RTK GPS subsystems
- Marine equipment
- Smart home and building
- Access control
- Alarm and home control panels
- Thermostats
- Home entertainment
- Elevator control
Software
- Support for Zephyr RTOS and CogniPilot vehicle control software
- NXP MCUXpresso SDK supports a rich library of applications and examples, including the TSN Ethernet stack
- Supports PX4/Pixhawk open-source flight control software
- Supports RTK GPS and a multitude of other sensors
- May be used to participate in HoverGames.com, or as a robotics development platform
Kit Contents
- MR-FMUM-RT117x
- MR-FMUM-VxX-RT117X-BASE-T1
- MR-VMU-IMU
- Power module
- Accessory cabling set
Videos
Real-Time Vehicle Management Block Diagram
Typical Drone System Block Diagram
Mobile Robotics System Block Diagram
Yayınlandı: 2025-10-06
| Güncellenmiş: 2026-02-23