NXP Semiconductors MRF101 RF Power LDMOS Transistors
NXP Semiconductors MRF101 RF Power LDMOS Transistors are highly-rugged N-channel enhancement mode lateral MOSFETs designed to exhibit high performance up to 250MHz. These transistors integrate ESD protection with a greater negative gate-source voltage range for improved Class C operation. Both the transistors come in two pin-out versions mirroring each other to support push-pull configurations for further flexibility. The MRF101 transistors are ideal for high Voltage Standing Wave Ratio (VSWR) industrial, scientific, and medical applications.Features
- Mirror pinout versions (A and B) to simplify use in a push-pull, two-up configuration
- Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
- -40°C to +150°C temperature range
- 30V to 50V voltage range
- Suitable for linear application
- TO-220-3L package
Applications
- Industrial, scientific, medical (ISM)
- Laser generation
- Plasma etching
- Particle accelerators
- MRI and other medical applications
- Industrial heating, welding, and drying systems
- Broadcast
- Radio broadcast
- VHF TV broadcast
- Mobile radio VHF base stations
- HF and VHF communications
- Switch mode power supplies
Additional Resource
Yayınlandı: 2018-12-03
| Güncellenmiş: 2022-10-17