NXP Semiconductors MRFE6VS25GN Reference Circuit
NXP Semiconductors MRFE6VS25GN Reference Circuit is designed to allow rapid evaluation and prototyping of the MRFE6VS25 RF Power LDMOS Transistor. The MRFE6VS25 is designed for both narrowband and broadband ISM, broadcast, and aerospace applications operating at frequencies from 1.8MHz to 2000MHz. These devices are fabricated using NXP’s enhanced ruggedness platform and are suitable for use in applications with high VSWRs.Features
- MRFE6VS25N RF Power LDMOS transistor
- Integrated stability enhancements
- Low thermal resistance
- Extended ESD protection circuit
Performance
Yayınlandı: 2019-11-21
| Güncellenmiş: 2023-10-19