NXP Semiconductors NAFEx88-EVB Evaluation Boards
NXP Semiconductors NAFEx88-EVB Evaluation Boards evaluate the NAFEx88 highly configurable, industrial-grade multichannel universal input Analog Front-End (AFE) ICs. These evaluation boards are composed of low-leakage, high-voltage multiplexers, low-offset drift buffers, low noise, and drift PGA. The NAFEx88-EVB evaluation boards are connected to an LPC54628 MCU board, which allows easy configuration and reads the measurement data. These evaluation boards support voltage, current, RTD, and thermocouple measurements that allow fast and easy development of the final application. Typical applications include data acquisition systems, industrial automation and process control, Programmable Logic Controllers (PLC), and remote I/O.Features
- Evaluate the NAFEx88 AFE ICs
- Low-leakage, high-voltage multiplexer, low-offset drift buffers, low noise, and drift PGA
- 24-bit sigma-delta Analog-to-Digital Converter (ADC) and low-drift voltage reference
- Connected to an LPC54628 MCU board for easy configuration and reads the measurement data
- Supports voltage, current, RTD, and thermocouple measurements
Kit Contents
- Assembled and tested evaluation board NAFExx388-EVB in an antistatic bag
- USB 2.0 cable
- Spare jumpers
- OM13098 (LPC54628) MCU board (not included with NAFE13388-EVB)
Applications
- Data acquisitions systems
- Industrial automation and process control
- Programmable Logic Controller (PLC) and remote I/O
Evaluation Kit
Yayınlandı: 2024-03-04
| Güncellenmiş: 2024-03-27