NXP Semiconductors NTM88 Highly Integrated Tire Pressure Sensors

NXP Semiconductors NTM88 Highly Integrated Tire Pressure Monitor Sensors (TPMS) are small (4mm x 4mm x 1.98mm), fully integrated sensors that provide low transmitting power consumption, large memory sizes, and single- or dual-axis accelerometer architectures. The NTM88 TPMS solution integrates an 8-bit microcontroller (MCU), pressure sensor, accelerometers in four ranges, a programmable RF transmitter, and a flexible LF receiver. These NXP Semiconductors NTM88 sensors support seven GPIOs, a client SPI, and a 2-channel timer/pulse-width module (PWM).

Features

  • Pressure ranges
    • 90kPa to 930kPa for NTM88H
    • 90kPa to 1110kPa for NTM88J
    • 90kPa to 1518kPa for NTM88K
  • Multiple accelerometer ranges
  • Transducer measurement interfaces with low-power AFE
    • 10-bit compensated pressure sense element
    • 10-bit compensated accelerometers
    • 8-bit compensated internal device temperature measurement
    • 8-bit compensated internal device voltage measurement
    • Two I/O pins can be used for external signals
  • 8-bit S08 compact instruction set controller
    • 64-byte low-power “always on“ NVM parameter registers
    • 512-byte SRAM
    • 16kB flash memory (512-bytes reserved for NXP coefficients)
    • Family of NXP firmware libraries available via royalty-free license
  • Programmable RF transmitter
    • Characterized for RF carrier typical of 315MHz or 434MHz
    • Characterized for FSK in ~3kHz increments or OOK modulation
    • Characterized for baud rate examples of 9.6kbp/s, 19.2kbp/s, and 38.4kbp/s
  • Flexible 125kHz LF receiver
    • Capability for ASK or OOK demodulation
    • Automated Manchester decoding
  • Two-channel timer/pulse-width module
  • Client SPI to support host access to internal peripherals, registers, and memory
  • Seven GPIOs with programmable multiplexing to support software development, external analog voltage input, timer, SPI, and wake-up
  • Qualified in compliance with AEC-Q100, Rev. H
  • Long battery service life
  • Internal temperature sensor
  • Internal voltage sensor
  • Six-channel, 8-, 10-, or 12-bit analog-to-digital converter (ADC)with two external I/O inputs
  • Internal 315MHz/434MHz RF transmitter
    • External crystal oscillator
    • PLL-based output with fractional-n divider
    • OOK and FSK modulation capability
    • Programmable data rate generator
    • Manchester, Bi-Phase, or NRZ data encoding
    • 256-bit RF data buffer variable length interrupt
    • Direct access to RF transmitter from MCU for unique formats
    • Low-power consumption
  • Differential input LF detector/decoder on independent signal pins
  • Real-time interrupt driven by LFO with intervals of 2ms, 4ms, 8ms, 16ms, 32ms, 64ms, or 128ms
  • Free-running counter, low-power, wake-up timer, and periodic reset driven by LFO
  • Watchdog timeout with selectable times and clock sources
  • Two-channel general-purpose timer/PWM module (TPM1)
  • Internal oscillators
    • MCU bus clock of 0.5MHz, 1MHz, 2MHz, and 4MHz (1MHz, 2MHz, 4MHz, and 8MHz HFO)
    • Low frequency, low-power time clock (LFO) with 1ms period
    • Medium frequency, controller clock (MFO) of 8μs period
  • Low-voltage detection
  • QFN 4mm x 4mm x 1.98mm package

Applications

  • Tire Pressure Monitoring Sensor (TPMS) for heavy trucks
    • Semi-trucks and tow trucks
    • Cement mixers
    • Fuel trucks and more
  • Ultra-low-power wireless sensing

Specifications

  • 1.8V to 3.6V voltage measurement range
  • 10mV/LSB voltage resolution (8-bit)
  • ±100mV voltage accuracy (>2.1V supply)
  • -40°C to +125°C temperature measurement range run mode
  • 1°C/LSB temperature resolution (8-bit unsigned)
  • ±3°C temperature offset accuracy (-20°C ≤ TA ≤ +85°C)

Datasheets

Application Notes

  • AN1902 Assembly Guidelines for QFN (Quad Flat No-Lead) and SON (Small Outline No-Lead) Packages
  • AN13321 TPMS FLASH Protection and Security
  • AN13371 TPMS Clocks Calibration
  • AN14182 Implementing Wired Communication with the NTM88

Block Diagram

Block Diagram - NXP Semiconductors NTM88 Highly Integrated Tire Pressure Sensors
Yayınlandı: 2024-12-16 | Güncellenmiş: 2025-03-02