NXP Semiconductors NTS Dual Supply Translating Transceivers

NXP Semiconductors NTS Dual Supply Translating Transceivers offer bidirectional voltage level translation for various applications. NXP Semiconductors NTS transceivers have a 2-bit, dual supply design. The devices feature two input-output ports, an output enable input and two supply pins that allow for a wide range of voltage options. The transceivers have VCC(A) and VCC(B) supply pins supplied at any voltage between 1.65V to 3.6V and 2.3V to 5.5V. The device's IOFF circuitry ensures safe and effective partial-power-down operations, protecting equipment from damaging backflow currents.

Features

  • Wide supply voltage range
    • 1.65V to 3.6V VCC(A)
    • 2.3V to 5.5V VCC(B)
  • Maximum data rates
    • 50Mbit/s push-pull
  • IOFF circuitry provides partial-power-down mode operation
  • Inputs accept voltages up to 5.5V
  • Latch-up performance exceeds 100mA per JESD 78B Class II
  • ESD protection
    • HBM JESD22-A114E Class 2 exceeds 2500V for A port
    • HBM JESD22-A114E Class 3B exceeds 8000V for B port
    • CDM JESD22-C101E exceeds 1500V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications

  • I2C/SMBus
  • UART
  • GPIO

Functional Diagram

Block Diagram - NXP Semiconductors NTS Dual Supply Translating Transceivers
Yayınlandı: 2023-01-26 | Güncellenmiş: 2023-02-13