NXP Semiconductors NX3P Power Switches
NXP NX3P Power Switches integrate reverse-current/voltage protection, over-voltage protection, over-current protection, and over-temperature protection, actively protecting it and the components it supplies, when a system-fail event is detected. These NXP load switches offer integrated slew-rate control that reduces inrush current associated with system start-up, while the ILIM feature limits the maximum switch current. Equipped with a low-threshold logic enable input, NX3P devices can be used with both new and legacy controllers. Under-voltage and over-voltage lock-out ensure these switches remain disabled until issues are removed before resuming normal operation.Features
- Low ON resistance for highest efficiency
- In-rush current control
- Over-voltage tolerant inputs to 30V
- Over-voltage protection (OVP)
- Over-current protection (OCP)
- Over-temperature protection (OTP)
- Reverse current protection (RCP)
- Output discharge circuit to remove capacitive load
- Integrated 8kV IEC6100-4-2 (contact) ESD diodes
Applications
- Mobile computing
- Smartphones
- Digital cameras
- Portable medical devices
- Other power-sensitive applications
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Dirençte - Maks | Zamanında - Maks | Kapanma Süresi - Maks | İşletim Besleme Voltajı |
|---|---|---|---|---|---|
| NX3P1108UKZ | ![]() |
140 mOhms | 220 us | 25 us | 900 mV to 3.6 V |
| NX3P2902BUKZ | ![]() |
150 mOhms | 570 us | 200 us | 1.1 V to 3.6 V |
Yayınlandı: 2015-02-06
| Güncellenmiş: 2022-03-11