NXP Semiconductors P3S0200GM I3C Switch with Hardware Select & Enable

NXP Semiconductors P3S0200GM I3C Switch is optimized for switching high-speed I3C signals in communication and server applications, such as servers, workstations, and notebooks that have limited I3C I/Os. The wide 52MHz bandwidth of the P3S0200GM allows the signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from the I3C controller to one of two corresponding targets with a hardware select pin. The P3S0200GM Switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs.

The NXP Semiconductors P3S0200GM I3C Switch is available in a 2.0mm x 1.55mm x 0.5mm extremely thin quad flat no-lead (XQFN) package, ideal for space-constrained applications.

Features

  • I3C-bus 2:1 or 1:2 mux with selection pin
  • Wide 2.3V to 3.6V supply voltage range 
  • Switch voltage accepts signals up to 5.5V
  • 1.8V control logic at VCC = 3.6V
  • Low-power mode when OE is HIGH (2μA maximum)
  • 6Ω (maximum) ON resistance
  • 0.1Ω (typical) ON resistance mismatch between channels
  • 6pF (typical) ON-state capacitance
  • Wide 52MHz bandwidth
  • Latch-up performance exceeds 100mA per JESD 78B Class II Level A
  • ESD protection
    • HBM JESD22-A114F Class 3A exceeds 8000V
    • CDM JESD22-C101E exceeds 1000V
    • HBM exceeds 12000V for I/O to GND protection
  • -40°C to +85°C operating temperature range
  • 2.0mm x 1.55mm x 0.5mm XQFN-10 package

Applications

  • I3C or I2C 2:1 or 1:2 mux with hardware select pin allowing bus voltage up to 5.5V
  • Server DDR5 RDIMM I3C-bus multiplexing

Functional Diagram

Block Diagram - NXP Semiconductors P3S0200GM I3C Switch with Hardware Select & Enable

Test Circuit

Application Circuit Diagram - NXP Semiconductors P3S0200GM I3C Switch with Hardware Select & Enable

Pin Designation

Mechanical Drawing - NXP Semiconductors P3S0200GM I3C Switch with Hardware Select & Enable
Yayınlandı: 2022-04-13 | Güncellenmiş: 2022-07-22