NXP Semiconductors PCA85073A CMOS Real-Time Clock/Calendar
NXP Semiconductors PCA85073A CMOS Real-Time Clock/Calendar is an automotive-grade RTC, optimized for low power consumption. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I2C bus. The NXP PCA85073A features a maximum data rate of up to 400kbit/s. The register address is incremented automatically after each written or read data byte.Features
- AEC-Q100 grade 2 compliant for automotive applications
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768kHz quartz crystal
- 0.25µA typical low current at VDD = 3.0V and Tamb = +25°C
- Programmable clock output for peripheral devices (32.768kHz, 16.384kHz, 8.192kHz, 4.096kHz, 2.048kHz, 1.024kHz, and 1.0Hz)
- Alarm function
- Minute and half-minute interrupt
- Internal Power-On Reset (POR)
- -40°C to +105°C operating temperature range
- 0.9V to 5.5V clock operating voltage
- 400kHz two-line I2C-bus interface (at VDD = 1.8V to 5.5V)
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Countdown timer
- Oscillator stop detection function
- Programmable offset register for frequency adjustment
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 4000V Human-Body Model (A114-A)
- 1000V Charged-Device Model (C101)
- TSSOP-8 package
Applications
- Accurate timing
- Air conditioning
- Body control and battery management
- Center stack
- Dashboard
- Infotainment
- Telematics
- Tracking time of day
Documents
Block Diagram
Yayınlandı: 2020-02-04
| Güncellenmiş: 2024-10-31