NXP Semiconductors PCA9617ADP-ARD Evaluation Board
NXP Semiconductors PCA9617ADP-ARD Evaluation Board is a daughterboard equipped with an Arduino port. The board is designated for easy testing and designing of the PCA9617A IC. It has a level translating FM+ I2C-bus repeater. The board complies with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69-EVK), and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with an Arduino port.Features
- Equipped with I2C EEPROM for rapid tests and measurements
- Equipped with programmable power supplies for logic level combination
- Onboard I2C-bus connector for easy access from external
- Onboard jumpers for signal isolation of the DUT
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
- Fully compliant with LPCXpresso55S69 dev. board, including GUI (Windows 10)
- Compliant with i.MX Mini LPDDR4 EVK board, including GUI (Windows 10)
Yayınlandı: 2022-10-18
| Güncellenmiş: 2022-10-25