NXP Semiconductors PCA9846PW-ARD Evaluation Board
NXP Semiconductors PCA9846PW-ARD Evaluation Board is an expansion card equipped with an Arduino port. The board is designated for easy testing and design of the PCA9846 IC. It has a four-channel ultra-low voltage, FM+ I2C-bus switch with reset. The board complies with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69-ECK), and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with an Arduino port.Features
- Equipped with four I2C EEPROMs for rapid tests and measurements
- Equipped with programmable power supply for logic level combination
- Onboard I2C-bus external connector (channels 3 and 4)
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
- Fully compliant with LPCXpresso55S69 development board, including GUI (Windows 10)
- Compliant with i.MX Mini LPDDR4 EVK board, including GUI (Windows 10)
Yayınlandı: 2022-10-18
| Güncellenmiş: 2022-10-25