NXP Semiconductors PCF85053A CMOS Real-Time Clock (RTC)

NXP Semiconductors PCF85053A CMOS Real-Time Clock (RTC) is optimized for low power consumption and automatic switching to battery on primary power loss. The NXP Semiconductors PCF85053A features clock output, alert interrupt output, a 128-byte battery backed-up SRAM, and two I2C buses. Its clock output calibration-related registers set the PCF85053A apart from other RTCs, which allows for crystal capacitive load (CL) configuration and offset register setting.

Features

  • 1.7V to 3.6V supply voltage
  • 1.55V to 3.6V battery supply voltage
  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768kHz quartz crystal
  • Device addresses
    • 1101 111 RTC
    • 1010 111 SRAM
  • Two independent I2C with speed 400kHz max
    • I2C clock timeout 35ms max
    • Primary I2C bus
      • Read/write capability on RTC and SRAM registers
      • Active low ALRT (interrupt) output
    • Second I2C bus
      • Read/write capability on RTC and SRAM registers enabled by primary I2C
  • I2C bus not active during battery switchover
  • Real-time clock and calendar
  • Align to MC146818B register definition for offset 0 to 09h
  • Supports both binary mode and BCD mode
  • Supports 24-hour and 12-hour mode
  • Support daylight saving mode
  • Interrupt flag support
  • RTC_CLR flag
  • Alarm flag
  • RTC fail flag
  • Oscillator fail flag
  • Battery-backed 128-byte SRAM
  • SRAM clear to ‘0’ by RTC_CLR Pin
  • Frequency adjustment via programmable offset register
  • Configurable oscillator circuit for a wide variety of quartzes like CL = 6pF, CL = 7pF, and CL = 12.5pF
  • -40°C to 85°C operating temperature range

Applications

  • Server and computer precision timekeeping
  • Network-powered and industrial electronics
  • Products with long automated unattended operation time
  • White goods

Block Diagram

Block Diagram - NXP Semiconductors PCF85053A CMOS Real-Time Clock (RTC)
Yayınlandı: 2023-05-09 | Güncellenmiş: 2023-05-12