NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT)

NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT) accelerates industrial automation by delivering flexible, high-precision data acquisition and secure, multi-protocol connectivity for factory and process control systems. Designed to simplify integration into Industry 4.0 environments, RIOP supports predictive maintenance and helps optimize reliability and operational efficiency.

As a reference platform, the NXP Semiconductors Remote I/O Platform (PLCIOKIT) enables Ethernet-connected remote I/O for both analog and digital signals, supports leading industrial protocols such as EtherCAT® and CAN, and provides robust sensor front-ends. This solution is ideal for quick prototyping, lab setups, factory automation, and applications requiring functional safety and instrumentation.

Features

  • High-precision analog input
    • 8x universal, software-configurable HV analog inputs
    • ±12.5V single-ended/±25V differential range
    • Overvoltage protection to ±36V
  • Industrial connectivity
    • Multi-protocol support [EtherCAT, Time Sensitive Networking (TSN), CAN FD, RS485]
    • 1Gbit/s Ethernet endpoint
    • 2x 100Mb Ethernet switch
  • Modular and expandable
    • Arduino® and FRDM board compatibility
    • Modular hardware for easy expansion
    • Ready to use libraries
  • Diagnostics and safety
    • Built-in self-test and calibration
    • Diagnostics for enhanced anomaly detection, reliability, and safety
  • Environmental resilience
    • -40°C to +125°C operating temperature
    • 7.5kV HBM ESD, IEC61000-4-5 2kV surge protection
    • Integrated ±3°C accurate temperature sensor
    • Onboard RTD
  • Integrated security with EdgeLock secure enclave to support IEC 62443, the European Cyber Resilience Act (CRA), and the NIST Cybersecurity Framework (CSF)

Applications

  • Industrial
  • Functional safety support
  • Industrial sensors and distributed I/O
  • Lab and test automation
  • Programmable Logic Controller (PLC) and remote I/O
  • Smart sensor nodes

Videos

Board Features

Mechanical Drawing - NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT)

Block Diagram

Block Diagram - NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT)
Yayınlandı: 2026-01-28 | Güncellenmiş: 2026-02-02