NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter
NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter is intended for drones, rovers, mobile robotics, and automotive applications. The RDDRONE-T1ADAPT Ethernet Media Converter translates from automotive 2-wire Ethernet (100BASE-T1) to Fast Ethernet (100BASE-TX). The device is automotive IEEE 100BASE-T1 compliant, with 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable.The NXP RDDRONE-T1ADAPT Ethernet Media Converter is a plug-and-play tool based on the TJA1101B 100BASE-T1 PHY and the LPC812 microcontroller Arm® M0+ MCU family. The RDDRONE-T1ADAPT is well suited for evaluating and debugging 100BASE-T1 Ethernet networks in various applications like Automotive, Industrial, and IoT segments. Additionally, the device is used to develop distributed architectures where robotics nodes are connected over robust and reliable 100BASE-T1 Ethernet interfaces.
Features
- LPC812: Cortex®-M0+ Core low-cost MCU
- TJA1101B: Automotive IEEE 100BASE-T1 compliant, 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable
- Plug and play operation
- Translation between 100BASE-T1 and 100BASE-TX Ethernet
- DroneCode JST-GH connector or Pin header
- LED status indicators
- Supports simple connector schemes
- Smaller size by not requiring RJ45 magnetics
- Lightweight single pair wiring saves cost and weight
- Fast Ethernet RJ45, Two-wire Ethernet 100BASE-T1, “DCD-LZ” SWD UART
- 5V power supply, either via micro USB or JST-GH Power connector
Kit Contents
- Assembled and tested media converter
- 1 x 2-wire T1 Ethernet cable with JST-GH connector
- 1 x 3-pin (2-wire) power cord with JST-GH connector
- Quick Start Guide
Applications
- 100BASTE-T1 Evaluation
- DUT flashing using 100BASE-T1
- Network diagnostic
- Industrial equipment
- Mobile Robotics and other small vehicles
- Mobile Robotics Ecosystem
Additional Resources
Block Diagram
Front & Back Overview
Yayınlandı: 2021-07-09
| Güncellenmiş: 2022-03-11