NXP Semiconductors FRDM-A-S32K344 Evaluation Board

NXP Semiconductors FRDM-A-S32K344 Evaluation Board is a powerful and versatile platform for various embedded applications, particularly in automotive and industrial systems. The NXP FRDM-A-S32K344 features two Arm® Cortex®-M7 cores in lock-step mode with a floating-point unit (FPU) running at 160MHz, enabling the execution of advanced algorithms for data analysis and diagnostics. The  FRDM‑A‑S32K344 integrates the NXP PTN5110 USB Power Delivery (PD) PHY, enabling high-voltage, high-current power and data through a single USB Type-C® port. The FRDM-A-S32K344 automotive board also includes the NXP SBC FS26, which provides +5.0V and +3.3V power rails for ASIL D-compliant systems, making it ideal for data analysis, diagnostics, motor control, and rapid prototyping. Arduino UNO footprint compatibility allows for easy integration with various expansion shields, such as the DEVKIT-MOTORGD for motor control or DEVKIT-COMM for communication.

The FRDM‑A‑S32K344 features an integrated OpenSDA debug adapter, which supports multiple industry-standard debug interfaces via the onboard K26 MCU. Additionally, it includes a USB Type-C connector and an RJ45 Ethernet connector for convenient connectivity. For external debugging, the board includes a 20-pin JTAG connector. Additional user-friendly features include a push button, an RGB LED, and easy access to selected MCU I/O pins for prototyping. The inclusion of CAN FD (5Mbit/s) and LIN (2.1/SAE J2602) physical layers, powered by the TJA1043 and TJA1022 transceivers, ensures reliable communication for automotive and industrial applications. Overall, the FRDM‑A‑S32K344 provides a robust platform for developing and prototyping a wide variety of embedded systems.

Features

  • Two Arm Cortex-M7 cores with FPU at 160MHz allows advanced algorithms for data analysis and diagnosis (S32K344 MCU)
  • NXP SBC FS26 with +5.0V, +3.3V for ASIL B systems
  • Arduino UNO footprint-compatible with expansion “shield” support (DEVKIT-MOTORGD, DEVKIT-COMM)
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces, with onboard K26 MCU
  • USB-C connector with PD
  • RJ-45 connector for 100Mbit/s Ethernet (TSN)
  • 20-pin JTAG connector for external debug interfaces
  • Push button and RGB LED user peripherals
  • Easy access to selected MCU I/O pins for prototyping
  • CAN physical layer with the TJA1043 high-speed CAN-FD transceiver 5Mbit/s
  • LIN physical layer with the TJA1022, 2.2/SAE

Applications

  • Automotive aggregators
  • Industrial automation and control
  • Edge computing
  • Prototyping
  • Electric pumps
  • HVAC systems
  • Battery Management Systems (BMS)
  • Prototyping for ASIL B-compliant systems
  • Sensor fusion and control systems
  • Educational and development tools

Board Layout

NXP Semiconductors FRDM-A-S32K344 Evaluation Board
Yayınlandı: 2025-08-14 | Güncellenmiş: 2026-07-22