NXP Semiconductors S32K389EVB-Q437 Evaluation Board

NXP Semiconductors S32K389EVB-Q437 Evaluation Board is based on the S32K389 microcontroller in a 437-pin MAPBGA package. The board features multicore mode, HSE_B security engine, OTA support, and enhanced connectivity with two 1x Gigabit Ethernet and up to 12 CAN FD channels for high-performance networking. The S32K389 MCU offers 12MB Flash and 2.3MB SRAM, allowing the memory needed for advanced SDV applications.

The NXP Semiconductors S32K389EVB-Q437 Evaluation Board offers a standard-based form factor compatible with the Arduino® UNO pin layout, facilitating rapid prototyping and expansion for demanding automotive and industrial solutions.

Features

  • Triple Arm Cortex-M7 lock-step or split-lock + single Arm Cortex-M7 in permanent lockstep core
  • 12MB Flash and 2304KB SRAM memory, OTA-ready - RWW, A/B swap, external expansion by QuadSPI
  • Communications of CAN/CAN FD, LIN, SAI for audio, flexible IO emulation; 2x 1Gbps Ethernet; supporting 10Base TIS by SPI + Ext MAC and PHY
  • On-chip motor control sub-system; offloading CPU
  • Security with HW accl for AES 256, RSA 4096, ECC 521; firmware included, upgradable; side-channel physical protection; Meet Evita full function goal; New AES ACE+ for low latency performance
  • ASILD compliant; HW redundancy; MBIST/LBIST/self-test; clock/voltage monitor; centralized error detection safety

Applications

  • Automotive zone controller
  • Battery Management System (BMS)
  • Body controller
  • I/O aggregator
  • Entry gateway

Specifications

  • Max frequency 320MHz
  • 2304KB SRAM; 12MB P-Flash; 256KB D-Flash
  • Future-proof security/OTA; ISO 21434 compliant
  • ISO26262 compliant safety system
  • Optimized for low power
  • Rich network/communication interface: 12 CAN FD, 2x 1Gbps Ethernet
  • Supporting 437BGA package

Overview

Location Circuit - NXP Semiconductors S32K389EVB-Q437 Evaluation Board

Software Enablement Block Diagram

NXP Semiconductors S32K389EVB-Q437 Evaluation Board
Yayınlandı: 2026-02-05 | Güncellenmiş: 2026-02-05