NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards

NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards are engineered for 3-phase Brushless Direct Current (BLDC) and Permanent Magnet Synchronous Motor (PMSM) control applications such as electric pumps, cooling systems, and actuators.

The S32M24x integrated solution provides a 32-bit Arm® Cortex®-M4 S32K1 microcontroller and an analog die with a voltage regulator, gate driver, current sensing, and LIN/CAN physical layer in a system-in-package (SiP) format. The S32M27x is an integrated solution based on an internal 32-bit Arm Cortex-M7 S32K3 microcontroller and analog die with a voltage regulator, gate driver, current sensing, and LIN/CAN physical layer. The boards allow rapid prototyping and evaluation of BLDC and PMSM control applications without waiting for the final hardware design.

The NXP S32M2 PMSM/BLDC Motor Control Evaluation Boards implement the MCSPTE1AK344 application software, which includes the Automotive Math and Motor Control Library (AMMCLib) set plus the Real-Time Drivers (RTD) software package. This application software supplies a complete reference implementation for both 3-phase BLDC and PMSM motor control.

Features

  • Hardware
    • S32M24xEVB-C064/S32M27xEVB-C064 designed for 3-phase PMSM or BLDC motor, with internal CAN PHY and external LIN PHY
    • S32M24xEVB-L064/S32M27xEVB-L064 designed for 3-phase PMSM or BLDC motor, with internal LIN PHY and external CAN PHY
    • Position/Speed Sensor options: encoder, HALL, or sensorless techniques
    • Voltage/current Sensors: DC Bus voltage and current, phase voltages, BEMF voltages, over current/voltage/temperature protections
  • Software
  • S32M24xEVB-C064/S32M27xEVB-C064 Interfaces
    • CAN (FD) physical layer integrated in S32M2
    • TJA1027: LIN 2.2A/SAE J2602 Transceiver
  • S32M24xEVB-L064/S32M27xEVB-L064 Interfaces
    • LIN physical layer integrated in S32M2
    • TJA1462: CAN signal improvement capability transceiver with Standby Mode
  • Debug interfaces
    • Onboard PEmicro debugger (micro-USB connector) with virtual COM port for serial communication
    • 10pin JTAG/SWD connector
  • Enablement
    • ANSI-C-based example SW created in S32 Design Studio for S32 Platform built on S32M24x/S32M27x RTD drivers
    • Model-Based Design Toolbox (MBDT) example SW built on S32M27x RTD drivers
    • FreeMASTER visualization/configuration support
    • MCAT tool - part of the software package
    • MCU peripherals initialization generated by S32DS Configuration Tool (S32CT)

Applications

  • Automotive
    • Electric pumps
    • Hybrid Electric Vehicle (HEV) applications
  • Industrial
    • Brushless DC Motor Control (BLDC)
    • Permanent Magnet Synchronous Motor (PMSM)

Components

  • CAN Signal Improvement - TJA1462 CAN signal improvement capability transceiver with Standby Mode
  • Automotive LIN solutions - TJA1027 LIN 2.2A/SAE J2602 transceiver

S32M24 EVB with LIN interface

Block Diagram - NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards

S32M24 EVB with CAN interface

Block Diagram - NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards

S32M27XEVB with CAN Interface

Block Diagram - NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards

S32M27XEVB with LIN interface

Block Diagram - NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards

S32M24XEVB Layout

NXP Semiconductors S32M2 PMSM/BLDC Motor Control Evaluation Boards
Yayınlandı: 2024-10-03 | Güncellenmiş: 2026-07-16