NXP Semiconductors TEA2096DB2201 Evaluation Board

NXP Semiconductors TEA2096DB2201 Evaluation Board has a TEA2096T SR controller and two 150V MOSFETs. The TEA2096T is a dedicated controller IC for synchronous rectification on the secondary side of resonant converters. It incorporates two stages for sensing and driving the SR MOSFETs. This rectifies the outputs of the central tap secondary transformer windings. The TEA2096T has a drain-source voltage rating of 200V. These features make the evaluation board suitable for applications with an output voltage of up to 60V.

Features

  • Dual synchronous rectification for resonant converters
  • Easy replacement of secondary-side rectifiers of an existing resonant converter
  • Differential inputs for sensing the drain and source voltages of each SR MOSFET independently
  • Adaptive gate drive for fast turn-off at the end of conduction and maximum efficiency at any load
  • Regulation level of −25mV for driving low-ohmic MOSFETs
  • SR control without minimum on-time
  • Supports 1MHz switching frequency
  • Interlock function to prevent simultaneous conduction of the external MOSFETs
  • Wide supply voltage range from 4.75V to 38V
  • Supports 5V supply operation with logic level SR MOSFETs
  • Supply current in energy save operation of 80μA
  • Undervoltage lockout (UVLO) protection with active gate pull-down

Block Diagram

Block Diagram - NXP Semiconductors TEA2096DB2201 Evaluation Board
Yayınlandı: 2022-10-18 | Güncellenmiş: 2022-11-03