NXP Semiconductors TEA2209DB1584 Demo Board
NXP Semiconductors TEA2209DB1584 Demo Board is an evaluation platform for the TEA2209T Active Bridge Rectifier Controller. The TEA2209T is designed to replace the traditional diode bridge. Using the TEA2209T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the power converter as the typical rectifier diode-forward conduction losses are eliminated. In addition, the TEA2209T includes an X-capacitor discharge function. To reduce power consumption at a standby condition, an external signal via the COMP pin can disable the TEA2209T.This NXP Semiconductors TEA2206DB1584 Demo Board includes a pre-mounted TEA2209T in an SO16 package, along with two low ohmic high-voltage MOSFETs.
The TEA2206DB1584 Demo Board features four leads that can allow it to replace a traditional diode bridge. The inner two leads are connected to AC main lines. The outer two leads are connected to positive and negative rectified voltages. These four leads are pin-to-pin compatible with typical bridge-rectifier diode pins.
Features
- TEA2209T Active Bridge Rectifier Controller
- 2x 600V, 28mΩ MOSFETs
- Pin-to-pin replacement for traditional diode bridge
Documents
Board Layout
Yayınlandı: 2021-06-09
| Güncellenmiş: 2022-03-11