NXP Semiconductors TJA1028 LIN Transceivers
NXP Semiconductors TJA1028 LIN Transceivers are LIN 2.0/2.1/SAE J2602 and ISO 17987-4:2016 (12V) compliant transceivers with an integrated low-drop voltage regulator. The voltage regulator delivers up to 70mA and is available in 3.3V and 5.0V variants. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong electrostatic discharge (ESD) performance and can withstand high voltages on the LIN bus. To minimize current consumption, the single-chip TJA1028 supports a Sleep mode in which the LIN transceiver and the voltage regulator are powered down while still offering wake-up-by-bus activity. The NXP TJA1028 LIN Transceivers come in an SO8 package or a 3mm × 3mm HVSON8 package with optimized transmission speeds of 10.4kBd or 20kBd.Features
- LIN 2.0/2.1/2.2 compliant
- SAE J2602 compliant
- ISO 17987-4:2016 (12V) compliant (TJA1028A/B/C/D)
- Downward compatible with LIN 1.3
- Internal LIN responder termination resistor
- Voltage regulator
- 5V or 3.3V, 70mA capability
- 2% accuracy over specified temperature and supply ranges
- Output undervoltage detection with reset output
- Short-circuit proof to ground
- Stable with ceramic, tantalum, and aluminum electrolyte capacitors
- Robust ESD performance, ±8kV according to IEC61000-4-2 for pins LIN and VBAT
- Pins LIN and VBAT protected against transients in the automotive environment (ISO 7637)
- Very low LIN bus leakage current of <2μA when the battery is not connected
- LIN pin short-circuit proof to battery and ground
- Transmit data (TXD) dominant time-out function
- Thermally protected
- Very low Electromagnetic Emission (EME)
- High Electromagnetic Immunity (EMI)
- LIN bus wake-up function
- K-line compatible
- Available in SO8 and HVSON8 packages
- Leadless HVSON8 package (3.0mm × 3.0mm) with improved Automated Optical Inspection (AOI) capability
- Dark green product, halogen-free and RoHS compliant
Specifications
- 5.5V to 28V supply voltage range
- 2mA operating supply current
- 45μA typical standby mode current
- 12μA typical sleep mode current
- 10.4kBd or 20kBd baud rate options
- -40°C to +150°C operating temperature range
Typical Application
Block Diagram
Yayınlandı: 2023-11-10
| Güncellenmiş: 2024-01-11