NXP Semiconductors TJA1410-EVB Evaluation Board

NXP Semiconductors TJA1410-EVB Evaluation Board integrates two TJA1410 PMD transceivers and 240µH 10BASE‑T1S common‑mode chokes, providing a compact and efficient platform for assessing 10BASE‑T1S network performance. The NXP TJA1410-EVBs streamlined design enables quick, hands‑on evaluation of both the TJA1410 device and PMD‑level signal behavior. Featuring standard ribbon‑cable connectors, the board interfaces seamlessly with a broad range of MCU evaluation kits/boards equipped with an Ethernet MAC and 10BASE‑T1S digital PHY IP, allowing developers to rapidly prototype, validate, and analyze multidrop Ethernet configurations with ease.

Features

  • 2x TJA1410 PMD transceivers and 240µH 10BASE-T1S common-mode chokes
  • Easy interfacing via standard ribbon-cable connections
  • Compact form factor
  • Enables quick prototyping, testing, and characterization of PMD-level performance

Applications

  • Automotive
    • Zone controllers
    • Body appliances
    • Central compute ECUs
    • Edge ECUs
    • Interior/exterior lighting
    • Short-range radar
  • Industrial
    • Building I/O controllers
    • Programmable Logic Controllers (PLCs)
    • Remote I/O

Diagram

Block Diagram - NXP Semiconductors TJA1410-EVB Evaluation Board
Yayınlandı: 2026-02-04 | Güncellenmiş: 2026-02-09