NXP Semiconductors TM050RDH03-41 Parallel LCD Display

NXP Semiconductors TM050RDH03-41 Parallel LCD Display is an industrial-grade 5'' TFT display with 800x480 resolution and an RGB interface. This display module easily connects to the EVK board through a 2x20 EXPI. The NXP Semiconductors TM050RDH03-41 parallel LCD is versatile and can be used across multiple sectors, including consumer electronics, automotive, industrial control, medical, and embedded systems.

Features

  • 2x20 EXPI
  • 5.0" size
  • 800x480 resolution
  • 16.7M color depth
  • 120.70mm x 75.80mm x 3.10mm (WxHxD) LCM

Applications

  • Consumer electronics
    • Portable devices
    • Smartphones and tablets
  • Industrial equipment
    • Human-Machine Interfaces (HMIs)
    • Automation systems
  • Automotive
    • Vehicle dashboards
    • Advanced Driver Assistance Systems (ADAS)
  • Medical devices
    • Portable diagnostic equipment
    • Patient monitoring systems
  • Retail and Point-of-Sale (POS) systems
    • POS displays
    • Interactive kiosks
  • Smart appliances
  • Embedded control panels

Block Diagram

Block Diagram - NXP Semiconductors TM050RDH03-41 Parallel LCD Display
Yayınlandı: 2024-12-03 | Güncellenmiş: 2024-12-09