NXP Semiconductors Universal Sensing Module
NXP Semiconductor Universal Sensing Module is a software-configurable analog input solution for high-precision sensing and edge intelligence. It supports versatile sensor inputs (voltage, current, temperature, resistance, pressure, and weight) and ensures reliable wired connectivity via CAN FD, 10/100Mbps Ethernet, and USB.With an advanced NAFE13388 analog front end and an MCX N947 MCU, this module delivers high-accuracy, high-precision data, real-time diagnostics, anomaly detection, and predictive maintenance for industrial automation, lab instrumentation, home and building automation, and other industrial applications.
The NXP Semiconductor NAFE13388-UIM board enables quick evaluation of NXP analog front ends. This board interfaces with the FRDM-MCXN947 board using Arduino-compatible connectors. The solution is fully tested, modular, and expandable, speeding up system design with readily available libraries and evaluation tools.
Features
- Fully tested, modular, and expandable platform with ready-to-use libraries
- Versatile sensor integration, with more inputs that can be added by simply adding additional shields
- Choice of connectivity options with AFE data that can be transmitted through CAN FD, USB, UART, and Ethernet, easing integration into real-world applications
- NAFE13388 analog front end
- 8-channel analog input with GPIOs
- Wide input voltage range of ±25V
- High accuracy (0.01%) and precision
- FRDM-MCXN947 development board
- Dual Arm® Cortex®-M33 150MHz with 618 CoreMark® (4.12 CoreMark/MHz) for each core
- 4.8 GOPs edge AI/ML acceleration with eIQ® Neutron Neural Processing Unit
- EdgeLock® Secure Enclave
- Standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-link debugger
Applications
- Industrial
- PLC slice I/O and analog I/O modules
- Temperature measurement in process control
- Weight scales
- Motor control (torque and force measurement)
- ATE wire bonding instrumentation
- Grain silos (temperature, humidity, and weight)
- Food processing equipment
- Liftgates
- Homes and buildings
- Building automation controllers
- Thermostats
- Lab instrumentation
- Mass spectrometers
- LCR meters
- Water quality analyzers
Videos
Board Features
Block Diagram
Yayınlandı: 2025-05-23
| Güncellenmiş: 2025-07-11